55A1141-26-0/2/4/6-6
TE Connectivity / Raychem BrandTwisted Pair Braid 4Conductors 26AWG 2.79mm 600VAC Blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1141-26-0/2/4/6-6
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tin Coated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Twisted Pair
Twisted Pair Braid 4Conductors 26AWG 2.79mm 600VAC Blue
Search Keywords:
55A11412602466
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,250
$6.64
$8,300.000
2,500
$3.51
$8,775.000
3,750
$2.41
$9,037.500
5,000
+
$2.36
$11,800.000
Product Guides