55A1821-22-2/6-9
TE Connectivity / Raychem BrandSpec 44, Spec 55 and Spec RCW Wire and Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1821-22-2/6-9
Alias/AKA:
318002-002
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin-Plated Copper
Wire Size:
.326 mm²
Voltage Rating:
600 V
Cable Type:
Spec 55
Part 55A1821-22-2/6-9 from TE Connectivity / Raychem brand is a high-quality wire and cable solution that meets the specifications of Spec 44, Spec 55, and Spec RCW. This versatile product is designed to provide reliable and efficient performance in various industrial applications. With a focus on durability and performance, this wire and cable part is a dependable choice for your electrical needs.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A182122269
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
500
$6.29
$3,145.000
1,000
$3.34
$3,340.000
1,500
$2.35
$3,525.000
2,000
+
$2.30
$4,600.000
Product Guides