help desk software
DATA SHEET

55PC0216-20-9CS2502

TE Connectivity / Raychem Brand

55PC0216-20-9CS2502

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0216-20-9CS2502
Alias/AKA:
C46806-000
RoHS:
No
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Conductor Material:
Nickel-Coated High Strength Copper Alloy
Cable Style:
Primary
Overall Outside Diameter:
.054 in
Product Type:
Wire
Cable Type:
Spec 55
Wire Size:
20 AWG
Wire Color:
White
Number of Conductors:
1
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Product Classification:
High Performance - Spec 44, 55 & RCW
Strand Size:
32 AWG
Operating Temperature Range:
-65 – 200 °C
Number of Strands:
19
Voltage Rating:
600 V
null:
20 AWG
55PC0216-20-9CS2502
Search Keywords:
55PC0216209CS2502
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$2.220
$2,775.000
2,500
$1.175
$2,937.500
3,750
$0.827
$3,101.250
5,000 +
$0.810
$4,050.000
Tools/3D Models
Product Guides