help desk software
DATA SHEET

5905674002

TE Connectivity / Raychem Brand

VERSAFIT-3X-1/4-9-SP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5905674002
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
California Prop 65
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.2 mm
Inside Diameter Before Shrinking:
6.4 mm
Life Cycle:
Discontinued
VERSAFIT-3X-1/4-9-SP
Search Keywords:
5905674002
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
1250
Price Per:
Foot
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides