help desk software
DATA SHEET

771262-000

TE Connectivity / Raychem Brand

Heat Shrink Boot Backshell .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
771262-000
Alias/AKA:
209M418-19B
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shell Size:
19
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Raychem Brand part 771262-000 is a reliable and efficient heat shrink boot backshell. Designed to ensure secure cable termination and protection, this backshell provides excellent strain relief and resistance to environmental hazards. It is ideal for applications subject to extreme temperatures, vibrations, and moisture. With its heat shrink feature, the boot closely conforms to the contours of the cables, providing a seamless and durable seal. The 771262-000 is a versatile and dependable solution for protecting and organizing cables in various industries, including aerospace, automotive, and telecommunications.
Search Keywords:
771262000
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
209M418-19B
209M418-19B
VIEW PRODUCT
Tools/3D Models
Product Guides