help desk software
DATA SHEET

778153-000

TE Connectivity / Raychem Brand

VERSAFIT-3/4-0-FSP-SM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
778153-000
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
California Prop 65
Package Type:
Box
Packaging Method:
Flat Spool
Material:
Irradiated Modified Polyolefin
Fluid Resistance:
Splash Protection
Applicable Region:
Global
Shrink Temperature (Min):
70 °C
Product Family:
VERSAFIT
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Recovery Temperature:
90 °C
Recovered Wall Thickness (Nominal):
.03 in
Low Outgassing:
No
Expanded Inside Diameter (Min):
.79 in, 20.05 mm
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Product Source:
US
Flexibility:
Very Flexible
Color:
Black
Voltage (Max):
.6 kV
Shrink Ratio:
2:1
Flammability:
Highly Flame-Retardant
Wall Type:
Single
Resistant To:
Fluids , Strain , Wrinkling
Recovered Inside Diameter (Max):
.375 in, 9.52 mm
Operating Temperature Range:
-55 – 135 °C
Life Cycle:
Discontinued & Replaced
VERSAFIT-3/4-0-FSP-SM
Search Keywords:
778153000
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
MOQ for out of Stock Qty:
1300
Price Per:
Foot
Tools/3D Models
Product Guides