help desk software
DATA SHEET

9621714002

TE Connectivity / Raychem Brand

VERSAFIT-3/4-3-SP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
9621714002
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Orange
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
20.45 mm
Life Cycle:
Discontinued & Replaced
VERSAFIT-3/4-3-SP
Search Keywords:
9621714002
  This product is discontinued, but still in stock
IN STOCK: 2,250
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$0.752
$15.040
25
$0.741
$18.525
100
$0.660
$66.000
1,000
$0.636
$636.000
1,250
$0.620
$775.000
2,500
$0.611
$1,527.500
3,750
$0.602
$2,257.500
5,000 +
$0.593
$2,965.000
RECOMMENDED REPLACEMENT
NB14404001
NB14404001
VIEW PRODUCT
Tools/3D Models
Product Guides