ATUM-24/8-X-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Clear Medium Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ATUM-24/8-X-STK
Alias/AKA:
NB08662001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
11.81 KV/mm
Color:
Clear
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
24 mm
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Medium Stick
Search Keywords:
ATUM248XSTK
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
125
$56.21
$7,026.250
250
$29.67
$7,417.500
375
$20.40
$7,650.000
500
+
$19.99
$9,995.000
Product Guides