B-051-01-01
TE Connectivity / Raychem BrandCable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-051-01-01
Alias/AKA:
696684-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Clear
Body Material:
Cross-Linked Modified Polyolefin
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear
Search Keywords:
B0510101
IN STOCK:
313
Can Ship immediately
On Order:
250
can ship 8/13/25
MOQ for out of Stock Qty:
88
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$23.44
$23.440
25
$16.47
$411.750
50
$16.22
$811.000
88
$16.06
$1,413.280
175
$15.43
$2,700.250
263
$14.95
$3,931.850
350
+
$14.24
$4,984.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CWT-11-W122-5
Shield Terminal 16AWG Green 35.5mm Tin
CWT-13-W122-5
Shield Terminal 16AWG Green 45.5mm Tin
CWT-3-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
CWT-5-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
CWT-6-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...