CR-105-LSR
TE Connectivity / Raychem BrandLabels Laser Markable Label Translucent Polyester White 25.4x19.1mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CR-105-LSR
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5040
Package Type:
Color:
White
Labels Laser Markable Label Translucent Polyester White 25.4x19.1mm
Product Highlights:
- Printer Type = Laser
- Label Height = 19.10 mm
- Label Width = 25.40 mm
- Translucent Polyester Material
- LSR Series
Search Keywords:
CR105LSR
IN STOCK:
0
MOQ for out of Stock Qty:
34020
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
34,020
$0.1728
$5,878.656
68,040
$0.0912
$6,205.248
102,060
$0.0627
$6,399.162
136,080
+
$0.0615
$8,368.920
Product Guides