help desk software
DATA SHEET

CY6792-000

TE Connectivity / Raychem Brand

CRN-1/16-0-MS-STK

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
CY6792-000
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
California Prop 65
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.6 mm
Life Cycle:
Discontinued & Replaced
CRN-1/16-0-MS-STK
Search Keywords:
CY6792000
  This product is not in stock and cannot be back-ordered
Minimum Order:
1000
Multiple:
1000
RECOMMENDED REPLACEMENT
NB31682001
NB31682001
VIEW PRODUCT
Tools/3D Models
Product Guides