help desk software
DATA SHEET

DWFR-16/4-0-STK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Dual Automotive Stick

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
DWFR-16/4-0-STK
Alias/AKA:
EH2298-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
11.811 KV/mm
Color:
Black
Operating Temperature:
-40 to 110 °C
Inside Diameter After Shrinking:
4 mm
Inside Diameter Before Shrinking:
16 mm
Heat Shrink Tubing ST Polyolefin Black Dual Automotive Stick
Search Keywords:
DWFR1640STK
IN STOCK: 88
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.61
$18.610
10
$13.45
$134.500
25
$13.18
$329.500
50
$12.86
$643.000
100
$12.60
$1,260.000
250
$12.42
$3,105.000
500 +
$11.73
$5,865.000
Tools/3D Models
Product Guides