Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
E53607-000
Alias/AKA:
208M816-19C12
RoHS:
Yes
HTS:
8538908180
COO:
GB
Supplier Standard Pack
1
TE Adapter Code:
40
Termination Device Type:
Magneform Ring , Shielded Boot
Adapter Plating Material:
Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
Sealable:
Yes
Connector Shell Size:
17E
Cable Diameter Range:
375 – 6 in, 95 – 152 mm
Backshell Entry Size Code:
12
Backshell Material:
Aluminum Alloy
Adapter Angle:
45
Backshell Plating Material:
Nickel
Connector System:
Cable-to-Cable
Adapter Entry Size:
12
Life Cycle:
Discontinued
Braid Tail Backshell