Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
F78456-000
Alias/AKA:
WV-254127-10-9
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Roll
Color:
White
The TE Connectivity / Raychem Brand part F78456-000, also known as WV-254127-10-9, is a reliable and high-quality wire or cable accessory. It is designed to provide insulation and protection to electrical connections, ensuring optimal performance and durability. This product is made from top-grade materials with excellent heat resistance and insulating properties. The WV-254127-10-9 is versatile and suitable for various applications, including automotive, aerospace, and industrial sectors. With its superior quality and performance, this TE Connectivity / Raychem Brand part is a trusted choice for professionals in the field.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 25.40 mm
- Vinyl Material
- WV Series
Search Keywords:
F78456000
IN STOCK:
0
MOQ for out of Stock Qty:
22500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
22,500
$0.1234
$2,776.500
45,000
$0.0653
$2,938.500
67,500
$0.0460
$3,105.000
90,000
+
$0.0451
$4,059.000