HT-CT-50M-3/16-OUT-9
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 2 to 1 Shrinkage Ratio - 0.189" (4.80mm) / 0.094" (2.40mm) Inner Diameter - 164.0' (50.0m) Length - White. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-CT-50M-3/16-OUT-9
Alias/AKA:
EL7356-000
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Reel
The TE Connectivity Raychem Brand HT-CT-50M-3/16-OUT-9 is a high-quality heat-shrinkable tubing designed for various applications. This durable and flexible tubing provides excellent protection against moisture, chemicals, and mechanical damage.With a shrink ratio of 2:1, this tubing is suitable for a wide range of wire and cable sizes. It has a maximum continuous operating temperature of 150°C (302°F) and meets or exceeds the requirements of various industry standards.Featuring an easy-to-use design, the HT-CT-50M-3/16-OUT-9 tubing can be quickly shrunk using a heat gun, ensuring a secure and tight fit. Its rugged construction ensures long-lasting performance in even the harshest environments.Whether used in automotive, aerospace, or industrial applications, the TE Connectivity Raychem Brand HT-CT-50M-3/16-OUT-9 heat-shrinkable tubing provides reliable insulation and protection for your wiring needs.
Search Keywords:
HTCT50M316OUT9
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
25
Price Per:
Meter
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$20.37
$20.370
5
$18.06
$90.300
10
$17.79
$177.900
25
$17.53
$438.250
50
$17.26
$863.000
75
$17.00
$1,275.000
100
+
$16.75
$1,675.000
Product Guides