KTKK-1112
TE Connectivity / Raychem BrandHeat Shrinkable Cable Kits and Assemblies .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
KTKK-1112
Alias/AKA:
576135-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
TE Connectivity / Raychem Brand part KTKK-1112 is a high-quality heat shrinkable cable kit and assembly solution that is designed to provide reliable and efficient cable management. This kit is specifically manufactured to meet the demanding requirements of various industries, including automotive, aerospace, and telecommunications.The KTKK-1112 heat shrinkable cable kit includes all the necessary components for effective cable insulation, strain relief, and protection against environmental factors. It is made of durable and flexible materials that ensure long-lasting performance and excellent electrical insulation properties.This heat shrinkable cable kit offers a user-friendly installation process, allowing for quick and efficient assembly of cables. With its shrink ratio of 3:1, it tightly conforms to the cable shape, providing a secure and professional finish.TE Connectivity / Raychem Brand part KTKK-1112 is suitable for a wide range of cable applications, including power cables, data cables, and communication cables. It is particularly effective in areas where cable insulation, strain relief, and protection are critical, such as in harsh environments or high-vibration settings.Choose TE Connectivity / Raychem Brand part KTKK-1112 for your cable management needs and experience the superior quality and reliability that TE Connectivity / Raychem is known for.
Product Highlights:
- Assembly
- 25S Material Code
- Fluid Resistant Elastomer Material
- Straight
- Shielded
Search Keywords:
KTKK1112
IN STOCK:
2
Can Ship immediately
On Order:
50
can ship 2/3/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$648.02
$648.020
5
$614.87
$3,074.350
7
$608.72
$4,261.040
13
$602.63
$7,834.190
19
$596.61
$11,335.590
25
+
$590.64
$14,766.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AML51-F10W
Switch Access Rectangular Button Push Button Switch
JS-151
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Leaf Lever
KTKK-1114
Heat Shrinkable Cable Kits and Assemblies
KTKK-1111
Connector Adapters with Heat Shrinkable Screened Molded Parts
TAKA1-08-05-1-B-25CH
Heat Shrink Backshell Kit - Shell Size 8 - Entry Size 5 - Aluminium Alloy, Cadmium Olive D...