help desk software
DATA SHEET

M27500-22ML1T08

TE Connectivity / Raychem Brand

44AM1111-22-9-9CS2275

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
M27500-22ML1T08
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.01 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
44AM1111-22-9-9CS2275
Search Keywords:
M2750022ML1T08
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
14 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Possible Replacement
44AM1111-22-9-9CS2275
44AM1111-22-9-9CS2275
VIEW PRODUCT
Tools/3D Models
Product Guides