Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB22214001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Recovery Temperature:
121 °C
Operating Temperature Range:
-55 – 135 °C
Product Source:
Czech Republic
Primary Product Material:
Irradiated Modified Polyolefin
Primary Product Color:
Orange
Packaging Method:
Reel
Shrink Ratio:
2:1
Flexibility:
Flexible
Applicable Region:
Global
Shrink Temperature (Min):
95 °C
Recovered Inside Diameter (Max):
.046 in, 1.2 mm
Recovered Wall Thickness (Tolerance):
.006 in, .15 mm
Recovered Wall Thickness (Nominal):
.02 in, .5 mm
Expanded Inside Diameter (Min):
.093 in, 2.4 mm
Fluid Type:
Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
Operating Voltage (Max):
.6 kV
Mechanical Resistance:
Abrasion , Fluids , Mechanical Damage , Strain Relief
Wall Type:
Single Wall
RNF-100-3/32-OR-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
NB22214001
IN STOCK:
0
MOQ for out of Stock Qty:
900
Multiple:
150
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
900
$2.89
$2,601.000
1,800
$1.53
$2,754.000
2,700
$1.08
$2,916.000
3,600
+
$1.05
$3,780.000