NSA937901E1
TE Connectivity / Raychem BrandCross Referenced to TE CNTY RAYCHEM - Part RYCNSA937901E1
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NSA937901E1
Alias/AKA:
E80892-000
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Cross Referenced to TE CNTY RAYCHEM - Part RYCNSA937901E1
Search Keywords:
NSA937901E1
IN STOCK:
420
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7851
$78.510
300
$0.6622
$198.660
1,000
$0.5418
$541.800
2,500
$0.5054
$1,263.500
5,000
$0.5003
$2,501.500
7,500
$0.4953
$3,714.750
10,000
$0.4904
$4,904.000
15,000
+
$0.4764
$7,146.000
CUSTOMERS
ALSO BOUGHT
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
1052926-1
2052 8002 92
1410190-3
Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
323166
Ring Terminal Connector - 1/4 Stud Size - 0.048" (1.22mm) Thickness - 0.469" (11.91mm) Wid...
91536-1
Crimp Tool - Mini-Universal Mate-N-Lok Contacts - Te Connectivity / Amp 915.