Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RNF-100-3/32-GY-SP
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Operating Temperature Range:
-55 – 135 °C
Recovery Temperature:
121 °C
Recovered Wall Thickness (Tolerance):
.006 in
Wall Type:
Single
Expanded Inside Diameter (Min):
.093 in
Product Source:
US
Product Family:
RNF-100
Shrink Ratio:
2:1
Resistant To:
Strain
Flammability:
Flame-Retardant
Shrink Temperature (Min):
95 °C
Packaging Method:
Spool
Applicable Region:
Global
Recovered Wall Thickness (Nominal):
.5 mm
Low Outgassing:
No
Fluid Resistance:
Splash Protection
Material:
Irradiated Modified Polyolefin
Fluid Type:
Water
Voltage (Max):
.6 kV
Flexibility:
Flexible
Recovered Inside Diameter (Max):
1.17 mm
Color:
Gray
RNF-100-3/32-GY-SP
Search Keywords:
RNF100332GYSP
IN STOCK:
0
MOQ for out of Stock Qty:
1913
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,913
$2.95
$5,643.350
3,825
$1.56
$5,967.000
5,738
$1.07
$6,139.660
7,650
+
$1.05
$8,032.500
Product Guides
CUSTOMERS
ALSO BOUGHT
M55155/12XC01
Non-Insulated Double Turret Terminal - 0.268" Overall Length - Swage Mount.
TM3S10-C76
The cable tie mount in aqua is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. ...
5053824030
RNF-100-3/32-GN-SP
5054034020
RNF-100-3/32-OR-SP
RNF-100-3/32-BN-SP
RNF-100-3/32-BN-SP