help desk software
DATA SHEET

RT-3-NO.1-0-1.25IN

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Piece

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RT-3-NO.1-0-1.25IN
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
19.7 KV/mm
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Search Keywords:
RT3NO10125IN
IN STOCK: 60,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
15000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0619
$30.950
2,500
$0.0491
$122.750
7,500
$0.0396
$297.000
10,000
$0.0390
$390.000
15,000
$0.0384
$576.000
30,000
$0.0377
$1,131.000
45,000
$0.0365
$1,642.500
60,000 +
$0.0360
$2,160.000
Tools/3D Models
Product Guides