RW-175-3/64-0-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyvinylidene Fluoride Black Thin Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
RW-175-3/64-0-STK
Alias/AKA:
5453332006
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Tubing
Body Material:
Polyvinylidene Fluoride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.5 KV/mm
Color:
Black
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.2 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyvinylidene Fluoride Black Thin Stick
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RW-175
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
RW1753640STK
This product is not in stock and cannot be back-ordered
Product Guides