S02-05-R
TE Connectivity / Raychem BrandConnector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
S02-05-R
Alias/AKA:
958166-000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 7.00 mm
Search Keywords:
S0205R
CUSTOMERS
ALSO BOUGHT
S02-03-R
Wire to Wire Solder Sleeve - 0.169" (4.3mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm) ...
S02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
S02-04-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
S02-15-R
Cable Accessories Solder Sleeve Shield Terminator
S02-06-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...