STXR40AB00-1616BI
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
STXR40AB00-1616BI
Alias/AKA:
334701-000
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrink Boot Adapters
Shell Size:
17
Angular Function:
180 °
Operating Temperature:
N/A
Body Material:
Aluminum Alloy
Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords:
STXR40AB001616BI
IN STOCK:
0
MOQ for out of Stock Qty:
9
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
9
$272.49
$2,452.410
17
$152.75
$2,596.750
25
$109.64
$2,741.000
33
+
$107.44
$3,545.520
Product Guides
CUSTOMERS
ALSO BOUGHT
STXR40AB00-2020BI
Shrink Boot Adapters 180° 21 Shell Size Cadmium Aluminum
TXR40AB90-2214BI
Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum...
LRA911-RS-B/250N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk