STXR40AB00-2020BI
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 21 Shell Size Cadmium Aluminum
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
STXR40AB00-2020BI
Alias/AKA:
047753-000
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Shell Size:
21
Angular Function:
180 °
Coupling:
N/A
Body Material:
N/A
Body Plating:
N/A
Entry Size:
20 mm
Operating Temperature:
N/A
Shrink Boot Adapters 180° 21 Shell Size Cadmium Aluminum
Search Keywords:
STXR40AB002020BI
IN STOCK:
30
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$138.79
$138.790
5
$135.27
$676.350
7
$133.24
$932.680
13
$131.24
$1,706.120
19
$129.27
$2,456.130
25
+
$127.33
$3,183.250
Product Guides
CUSTOMERS
ALSO BOUGHT
STXR40AB00-1616BI
Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
TXR40AB90-2214BI
Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum...
LRA911-RS-B/250N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk