TMS-SCE-2X-1K-3/8-4
TE Connectivity / Raychem BrandPrintable Tubing, Ladder, Military, 2:1 Shrink Ratio, Yellow, Markers per Sleeve 1, Length 2 in [50 mm], 4.7 mm [.187 in] Recovered Inside, TMS-SCE-2X
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TMS-SCE-2X-1K-3/8-4
Alias/AKA:
CC8522-000
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Printable Tubing, Ladder, Military, 2:1 Shrink Ratio, Yellow, Markers per Sleeve 1, Length 2 in [50 mm], 4.7 mm [.187 in] Recovered Inside, TMS-SCE-2X
Search Keywords:
TMSSCE2X1K384
IN STOCK:
903
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.249
$56.225
50
$1.782
$89.100
100
$1.557
$155.700
250
$1.424
$356.000
500
$1.380
$690.000
750
$1.366
$1,024.500
1,000
+
$1.324
$1,324.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SDR0302-3R3ML
Inductor Power Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 1.4A 110mOhm DCR Automotive T...
CR0805-JW-181ELF
Thick Film Chip Resistor - 1/8 W - 180 ohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - ...
SR4M4024
Power Relay 24VDC 8A 3PST-NO/SPST-NC(40x13x16.5)mm THT
W91-X152-15
Circuit Breaker Hydraulic Magnetic 1Pole 15A 65VDC
1212065
Crimping pliers - for non-insulated cable lugs - 10 ... 25 mm² - indent crimp