TXR18AB00-1405AI
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR18AB00-1405AI
Alias/AKA:
183297-000
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Shell Size:
14,14 S
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
7.92 mm
Operating Temperature:
-65 to 175 °C
Shrink Boot Adapters 180° 14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords:
TXR18AB001405AI
IN STOCK:
0
MOQ for out of Stock Qty:
14
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
14
$285.30
$3,994.200
27
$156.63
$4,229.010
40
$111.60
$4,464.000
53
+
$109.37
$5,796.610
Product Guides