TXR40AB00-0804BI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 0.709" (18.00mm) Outside Diameter - Shell Size 9, A - M12x1 Thread Size - 180° Cable Exit - Entry Size 4. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-0804BI
Alias/AKA:
415115-000
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
8
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
4 mm
Operating Temperature:
N/A
The TXR40AB00-0804BI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 9/A, entry size 4 and ring to suit double braid. This backshell has 0.709" (18.00mm) outside diameter, M12x1 thread size and 180° cable exit. The TXR40AB00-0804BI include: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Search Keywords:
TXR40AB000804BI
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
11
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$85.17
$85.170
5
$83.90
$419.500
11
$82.64
$909.040
21
$81.40
$1,709.400
31
$80.18
$2,485.580
41
+
$78.97
$3,237.770
Product Guides
CUSTOMERS
ALSO BOUGHT
202F211-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
1050770-1
2001 7985 02,SMA CABLE PLUG
TXR40AB90-1206BI
Ruggedized Backshells & Adapters - RAYCHEM TXR
TXR54AB00-1208BI
Backshell - Heat Shrink Adapter - 0.854"(21.70mm) Outside Diameter - Shell Size 7, 12, 12S...
TXR41AB90-1404BI
Shrink Boot Adapters 90° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Alum...