TXR40AB00-1208AIJ
TE Connectivity / Raychem BrandBackshell - Ruggedized - 0.965" (24.50mm) Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Chain Attachment, Tinel Lock - Olive Drab. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AB00-1208AIJ
Alias/AKA:
CF7703-000
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TXR40AB00-1208AIJ from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.965" (24.50mm) outside diameter, shell size 13, C and M18x1 thread. This olive drab backshell has 180° cable exit, tinel lock and chain attachment. Cable entry diameter range is from .01 to .5 in (.2 to 12.7 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Search Keywords:
TXR40AB001208AIJ
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
7
$406.15
$2,843.050
13
$231.56
$3,010.280
19
$167.24
$3,177.560
25
+
$163.89
$4,097.250
Product Guides