TXR54AB00-1606AI
TE Connectivity / Raychem BrandBackshell - Ruggedized - 1.110" (28.19mm) Diameter - Shell Size 16, 16S, 19 - 1-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-1606AI
Alias/AKA:
559713-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
16,16S,19
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
10 mm
Operating Temperature:
N/A
The TXR54AB00-1606AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.110" (28.19mm) outside diameter, shell size 16, 16S, 19 and 1-20 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .38 in (.2 to 9.5 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 16, 16S, 19
Search Keywords:
TXR54AB001606AI
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$192.98
$192.980
5
$155.76
$778.800
10
$150.94
$1,509.400
13
$146.33
$1,902.290
25
$144.87
$3,621.750
38
$143.42
$5,449.960
50
+
$141.98
$7,099.000
Product Guides