TXR54AB00-2006AI
TE Connectivity / Raychem BrandBackshell - Heat Shrink Adapter - 1.343" (34.10mm) Outside Diameter - Shell Size 20, 37 - 1 3/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 6. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-2006AI
Alias/AKA:
773271-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Shell Size:
20
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6 mm
Operating Temperature:
N/A
The TXR54AB00-2006AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 20/37, entry size 6 and ring to suit single braid. This backshell has 1.343" (34.10mm) outside diameter, 1 3/16-18 UNEF thread size and 180° cable exit. The TXR54AB00-2006AI include: 1 backshell, 1 braid and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Search Keywords:
TXR54AB002006AI
IN STOCK:
74
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
1
$139.09
$139.090
5
$137.05
$685.250
7
$135.68
$949.760
13
$134.32
$1,746.160
19
$132.98
$2,526.620
25
+
$121.70
$3,042.500
Product Guides