V4-1.0-0-SP-SM
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
V4-1.0-0-SP-SM
Alias/AKA:
603891J001
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-30 to 125 °C
Inside Diameter After Shrinking:
0.5 mm
Inside Diameter Before Shrinking:
1.4 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = V4
- Product Source = U.K., U.S.
- Very Flexible
- Very Thin Wall Style
Search Keywords:
V4100SPSM
This product is discontinued, but still in stock
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
200
Multiple:
200
Price Per:
Meter
Quantity
Unit Price
Ext. Price
200
$0.5679
$113.580
400
$0.5476
$219.040
1,000
$0.5190
$519.000
2,600
$0.4946
$1,285.960
5,000
$0.4897
$2,448.500
7,600
$0.4848
$3,684.480
10,000
$0.4799
$4,799.000
15,000
+
$0.4751
$7,126.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
V4-2.0-0-SP-SM
Heat Shrink Tubing ST Polyolefin Black Thin Spool
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
V4-2.5-0-SP-SM
Heat Shrink Tubing ST Polyolefin Black Thin Spool
51864-1
TERM, RT, PIDG, 16-14, #8
V4-4.0-0-SP-SM
Heat Shrink Tubing ST Polyolefin Black Thin Piece