ZH-100-1-1/2-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ZH-100-1-1/2-0-SP
Alias/AKA:
2328194001
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-30 to 105 °C
Inside Diameter After Shrinking:
18 mm
Inside Diameter Before Shrinking:
38 mm
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool
Search Keywords:
ZH1001120SP
IN STOCK:
0
MOQ for out of Stock Qty:
135
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
135
$30.73
$4,148.550
270
$16.27
$4,392.900
405
$11.45
$4,637.250
540
+
$11.22
$6,058.800
Product Guides