help desk software
DATA SHEET

MT333220

TE Connectivity / Schrack Brand

Power Relay 220VDC 10A 3PDT(35.5mm 35.6mm 57mm) Socket

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Schrack Brand
Part No:
MT333220
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Carton
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
220 V
Contact Arrangement:
3PDT10703
Mounting:
Socket10716
Termination Style:
Plug-In10727
Push to Test Button:
Yes10724
Led Indicator:
Yes10708
Operating Temperature:
-40 to 60 °C
Life Cycle:
Discontinued
Power Relay 220VDC 10A 3PDT(35.5mm 35.6mm 57mm) Socket
Search Keywords:
MT333220
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
MT333220
MT333220
VIEW PRODUCT
Tools/3D Models
Product Guides