help desk software
DATA SHEET

R-13022-1

TE Connectivity Sensor Solutions

TC,MICRO,BIFILAR,T,40AWG,72.0L,BARE

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity Sensor Solutions
Part No:
R-13022-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Pack
Wire/Cladding Type:
Polyesterimide
Width:
.008 in, .2 mm
Height:
.004 in, .1 mm
Diameter:
.013 in, .33 mm
Ambient Temperature Range:
-40 – 180 °C, -40 – 360 °F
Thermocouple Sensor Package:
Spool
Error Limits/T-Accuracy:
Standard Limits / +- 1 °C
Length:
72 in, 1820 mm
Model Number:
600-T-40-PE-72.0-ST
Thermocouple Type:
T
Junction Grounding:
Grounded
Wire Length:
72 in, 1820 mm
TC,MICRO,BIFILAR,T,40AWG,72.0L,BARE
Search Keywords:
R130221
IN STOCK: 131
Can Ship immediately
MOQ for out of Stock Qty:
40
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.98
$41.980
10
$41.35
$413.500
25
$40.73
$1,018.250
40
$40.12
$1,604.800
80
$24.69
$1,975.200
120
$19.54
$2,344.800
160 +
$19.15
$3,064.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides