help desk software

36401JR10G

TE Connectivity / Sigma Inductors

3640 0603 100nH 2%
Thin Film Inductor
Inductor

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Sigma Inductors
Part No:
36401JR10G
Alias/AKA:
1-1624109-9
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Life Cycle:
Discontinued
3640 0603 100nH 2%
Thin Film Inductor
Inductor
Search Keywords:
36401JR10G
  This product is discontinued, but still in stock
IN STOCK: 18,244
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.170
$1.170
15
$0.918
$13.770
30
$0.765
$22.950
50
$0.561
$28.050
100 +
$0.408
$40.800
DOWNLOADS