Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
CCS-37S10-TM
RoHS:
Yes
HTS:
8536410050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Switch Configuration:
1P2T (SPDT)
Connector:
SMA Female
Actuator Feature:
Failsafe
Typical Operating Supply Voltage:
28 VDC
Maximum Frequency:
18 GHz
Indicator Contacts:
N
Coil Transient Suppression Diodes:
Y
TTL Drivers:
Y
Decoders:
Not App
D-Sub Connector:
N
Moisture Seal:
Y
Narrow Body:
Not App
Operating Temperature:
-40 to 65 °C
RF Switch Commercial DC-18GHz SMA Failsafe Transfer TTL Moisture Seal
Search Keywords:
CCS37S10TM
IN STOCK:
11
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$556.76
$556.760
2
$548.40
$1,096.800
3
$449.97
$1,349.910
4
$400.76
$1,603.040
5
+
$392.74
$1,963.700
Product Guides