help desk software

MMA-20016-U

Teledyne Coax

RF Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Coax
Part No:
MMA-20016-U
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Impedance (Ohms):
50
Typical Operating Supply Voltage:
24 VDC
Actuation Current (mA - Typ):
Not App
Indicator Contacts:
Not App
Self-Cutoff:
Not App
Coil Transient Suppression Diodes:
Not App
Decoders:
Not App
D-Sub Connector:
Not App
Moisture Seal:
Not App
Narrow Body:
Not App
Positve Common:
Not App
Operating Temperature:
-40 to 65 °C
RF Switch
Search Keywords:
MMA20016U
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,263.51
$1,263.510
3
$1,230.26
$3,690.780
5 +
$1,198.72
$5,993.600
Tools/3D Models