help desk software
DATA SHEET

652-2W

Teledyne Mil SSR

Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT 5-Pin

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
652-2W
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
61.5(Max) x 39.88(Max) x 33.02(Max) mm
Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT 5-Pin
Search Keywords:
6522W
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$2,344.89
$7,034.670
5
$1,485.10
$7,425.500
8
$957.50
$7,660.000
10 +
$938.35
$9,383.500
Tools/3D Models
Product Guides