help desk software
DATA SHEET

CA00HDW

Teledyne Mil SSR

Relay SSR 18mA 32V DC-IN 1A 250V AC-OUT 6-Pin CDIP

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
CA00HDW
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Output Type:
AC
Maximum Output Voltage:
250 V
Maximum Output Current:
1 A
Output Device:
SCR,Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
Relay SSR 18mA 32V DC-IN 1A 250V AC-OUT 6-Pin CDIP
Search Keywords:
CA00HDW
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,674.00
$1,674.000
6
$1,590.30
$9,541.800
12
$812.25
$9,747.000
18
$552.90
$9,952.200
24 +
$541.84
$13,004.160
Tools/3D Models
Product Guides