Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
KA58HFW
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
2(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
34.93(Max) x 20.35(Max) x 7.49(Max) mm
The TELEDYNE MIL SSR part KA58HFW is a high-quality relay that offers exceptional performance and reliability. With a compact design and 6-pin configuration, this relay is ideal for various industrial applications.Featuring a 16mA 32V DC input and a 2A 250V AC output, the KA58HFW is capable of efficiently handling electrical signals. Its solid-state construction ensures quick and precise switching, making it suitable for a wide range of control and automation systems.This 6-pin relay is engineered to meet MIL specifications, guaranteeing its durability and suitability for demanding environments. Its compact size and robust construction make it easy to install and maintain.Whether you need a reliable relay for industrial equipment, automation systems, or control panels, the TELEDYNE MIL SSR part KA58HFW is an excellent choice. Trust in its superior performance and dependability to enhance the efficiency and reliability of your operations.
Search Keywords:
KA58HFW
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$594.36
$594.360
5
$585.45
$2,927.250
10
$564.78
$5,647.800
13
$556.31
$7,232.030
25
$547.96
$13,699.000
38
$539.74
$20,510.120
50
+
$531.65
$26,582.500
Product Guides