J114D-26L
Teledyne RelaysElectromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J114D-26L
Alias/AKA:
J114D-26L/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 6.99 mm
Termination Style:
PC Pin
Coil Current:
16.99 mA
Contact Form:
2 Form C
Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay
Search Keywords:
J114D26L
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
13
$210.28
$2,733.640
25
$115.78
$2,894.500
38
$80.40
$3,055.200
50
+
$78.79
$3,939.500
Product Guides