J134D-26M
Teledyne RelaysElectromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J134D-26M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
8.28 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS J134D-26M is a highly reliable electromechanical relay designed for a wide range of applications. This relay operates at a voltage of 26.5VDC and has a resistance of 3.2KOhm. It can handle a current of 1ADC and 0.25AAC. Featuring a DPDT (double-pole double-throw) configuration, this relay provides versatile switching capabilities. With its compact size of 9.53x9.53x9.53mm, it is ideal for applications where space is limited. TELEDYNE RELAYS is a well-established manufacturer known for their high-quality and reliable products. This relay is part of their established reliability series, ensuring long-lasting performance in demanding environments.
Search Keywords:
J134D26M
IN STOCK:
116
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$132.72
$132.720
5
$107.12
$535.600
10
$103.81
$1,038.100
13
$100.64
$1,308.320
25
$99.13
$2,478.250
38
$97.64
$3,710.320
50
+
$96.18
$4,809.000
Product Guides