J134D-5PL
Teledyne RelaysElectromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J134D-5PL
Alias/AKA:
M39016/42-041L
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.53 x 9.53 x 9.53 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords:
J134D5PL
CUSTOMERS
ALSO BOUGHT
DC51214
Backshell 180° 37 Shell Size Thermoplastic
081-0135-203
373 Series Lens Cap Convex Translucent White
FCBI3-S10-C20
The flat cable mounting system uses one base, one corresponding size plate (FCPI), and one...
J134D-5PM
Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established R...