J422DDM-5L
Teledyne RelaysElectromechanical Relay 5VDC 48Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J422DDM-5L
RoHS:
No
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
104.2 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
The TELEDYNE RELAYS part J422DDM-5L is a high-quality Electromechanical Relay that operates at 5VDC with a resistance of 48Ohm. This relay is designed with a Double Pole Double Throw (DPDT) configuration, allowing it to switch between two separate circuits. With a compact size of 9.4x9.4x7.11mm, this Through-Hole Technology (THT) relay is ideal for applications where space is limited. Featuring a latching mechanism, this relay maintains its position even when power is removed, providing a reliable and efficient solution. Suitable for both DC and AC currents, with a maximum rating of 1ADC and 0.25AAC, this TELEDYNE RELAYS relay is a versatile component for various electronic projects and applications.