J422DM-26M
Teledyne RelaysElectromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
J422DM-26M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
13.25 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part J422DM-26M is an electromechanical relay featuring a latching design. With a voltage rating of 26.5VDC, this relay is capable of handling 1ADC or 0.25AAC. Its DPDT configuration enables it to switch between two separate circuits, making it suitable for applications that require switching between different functions. The relay measures 9.4x9.4x7.11mm and is through-hole mounted (THT), providing secure and reliable installation. With a resistance of 2KOhm, this TELEDYNE relay offers dependable performance in a compact form factor.
Search Keywords:
J422DM26M
IN STOCK:
75
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$272.50
$272.500
5
$238.89
$1,194.450
10
$236.50
$2,365.000
25
$234.13
$5,853.250
50
$231.79
$11,589.500
75
$229.47
$17,210.250
100
+
$227.18
$22,718.000
Product Guides