M39016/15-082M
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
M39016/15-082M
Alias/AKA:
J412D-5M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords:
M3901615082M
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$122.22
$122.220
5
$116.10
$580.500
10
+
$104.50
$1,045.000
Product Guides