M39016/30-056L
Teledyne RelaysElectromechanical Relay 6VDC 97Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
M39016/30-056L
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Type:
Latching Relay
Relay Construction:
Latching Double Coil
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
63 mA
Coil Resistance:
97 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued
Electromechanical Relay 6VDC 97Ohm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay