S134-12
Teledyne RelaysElectromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.6x10.42x11.68)mm SMD Commercial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
S134-12
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
9.6 x 10.42 x 11.68 mm
Termination Style:
Solder
Coil Current:
15 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.6x10.42x11.68)mm SMD Commercial Relay
Search Keywords:
S13412
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$103.97
$103.970
10
$98.77
$987.700
13
$93.83
$1,219.790
25
$89.14
$2,228.500
38
$84.68
$3,217.840
50
+
$80.45
$4,022.500
Product Guides