help desk software
DATA SHEET

54-00235

Tensility International Corporation

Connector - 4 pin M12 A-code socket - 12xL26.2mm - gold plated - panel mount - PCB - IP67 .. see full description

RoHS Compliant
carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tensility International Corporation
Part No:
54-00235
RoHS:
Yes
HTS:
8536694020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
carton
The Tensility International Corporation part 54-00235 is a high-quality Connector designed for various applications. This Connector features a 4-pin M12 A-code socket with gold plated contacts, ensuring excellent conductivity and reliability. Its compact size, measuring 12xL26.2mm, makes it suitable for space-constrained installations. The panel mount design makes it easy to install on a variety of surfaces, providing a secure connection. With its IP67 rating, this Connector offers protection against dust and water ingress, making it suitable for use in demanding environments. Additionally, its PCB mount capability allows for easy integration onto printed circuit boards, enhancing flexibility in product design. Overall, the Tensility International Corporation part 54-00235 is a versatile Connector that combines durability, versatility, and performance to meet the requirements of various applications.
Search Keywords:
5400235
IN STOCK: 308
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.81
$24.050
50
$3.91
$195.500
150
$3.73
$559.500
300
$3.62
$1,086.000
600
$3.42
$2,052.000
1,050
$3.33
$3,496.500
2,550
$3.25
$8,287.500
5,100 +
$3.20
$16,320.000
Tools/3D Models
Product Guides